Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
727-CYC024AV20AXC
Manufacturer Part #:

CY7C024AV-20AXC

Manufacturer:

Description: SRAM 3.3V 4Kx16 COM Async Dual Port SRAM
Silverlight Page 275, Mouser Enhanced Catalog
PDF Page 275, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: SRAM
RoHS: RoHS Compliant Details
Memory Size: 64 Kbit
Organization: 4 K x 16
Access Time: 20 ns
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Maximum Operating Current: 45 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: TQFP-100
Packaging: Tray
Interface: Parallel
Maximum Clock Frequency: 50 MHz
Factory Pack Quantity: 90
Type: Asynchronous
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
80 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.26
  10: $15.39
  100: $14.48
  200: $12.68
  1,000: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32DR71E106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $0.85
TXB0106PWR
Translation - Voltage Levels 8B Bidir Voltage- Lev ...
Texas Instruments
1: $1.70
H1102NL
Transformers Audio & Signal SINGLE 1:1 SMD
Pulse
1: $4.66
GRM31CR71A226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $1.15
GRM188R71E105KA12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.38
IS61WV51216BLL-10TLI
SRAM 8M (512Kx16) 10ns Async SRAM 3.3v
ISSI
1: $14.64
RJFTV21G
Modular Connectors / Ethernet Connectors Female RJ ...
Amphenol PCD
1: $56.55
RJFTV6MG
Modular Connectors / Ethernet Connectors RJF TV PL ...
Amphenol PCD
1: $64.35
39357-0002
Fixed Terminal Blocks 3.5MM FIXED PCB 2P 16-26AWG
Molex
1: $0.72
LM6134AIMX/NOPB
Operational Amplifiers - Op Amps
Texas Instruments
1: $4.37
TPS79633DCQR
Low Dropout Regulators - LDO High PSRR Fast RF Hig ...
Texas Instruments
1: $2.67
SWS600L-60
Linear and Switching Power Supplies 600W 60V 10A A ...
TDK-Lambda
1: $269.00
TPS3828-33DBVT
Supervisory Circuits 2.93V Monitor
Texas Instruments
1: $1.72
NCP1595AMNTWG
DC/DC Switching Converters PWM BUCK CONVERTER
ON Semiconductor
1: $0.58
TAJA106K006RNJ
Tantalum Capacitors - Solid SMD 6.3volts 10uF 10%
AVX
1: $0.50
SN74LVC2G07DBVR
Buffers & Line Drivers Dual w/ Open-Drain
Texas Instruments
1: $0.57
87832-4020
Headers & Wire Housings 2MM HDR. 40 CKT. Vert. SMT
Molex
1: $3.56
CY7C1020DV33-10ZSXI
SRAM 1M 512K IND FAST ASYNC SRAM
Cypress Semiconductor
1: $5.79
24LC128-I/SN
EEPROM 16kx8 - 2.5V
Microchip Technology
1: $0.68
87568-4093
Headers & Wire Housings MGRID 40CKT RECPT IDT W/ P ...
Molex
1: $3.83

000000001