|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
727-CY62256VNLL70ZXC
Manufacturer Part #:

CY62256VNLL-70ZXC

Manufacturer:

Description:
SRAM 256Kb 70ns 32K x 8 Low Power SRAM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: SRAM
RoHS: RoHS Compliant Details
Memory Size: 256 kbit
Organization: 32 k x 8
Brand: Cypress Semiconductor
Access Time: 70 ns
Interface Type: Parallel
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Supply Current - Max: 30 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: TSOP-28
Packaging: Tray
Data Rate: SDR
Memory Type: SDR
Series: CY62256VNLL
Factory Pack Quantity: 702
Tradename: MoBL
Type: Asynchronous
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
727-CY1256VNLL70ZXCT CY62256VNLL-70ZXCT Reel In Stock $2.10 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS2431+ EEPROM 48,239
PIC18F252-I/SP 8-bit Microcontrollers - MCU 2,302
BQ24070RHLR Battery Management 4,675
TMP112AIDRLT Board Mount Temperature Sensors 10,135
TPS51100DGQR Power Management Specialized 7,129
TPS51200DRCR LDO Voltage Regulators 17,015
S29AL016J70TFI010 Flash Memory 5,536
54819-0572 USB Connectors 6,239
25AA256-I/SN EEPROM 999
44476-3111 (Cut Strip) Headers & Wire Housings 3,200
Real Time Availability
Stock:
998 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.10
10:
$1.97
25:
$1.86
50:
$1.75
100:
$1.66
250:
$1.60
750:
$1.53
$1.48

To add to a project, please Log In.

122303641 178359909 197847692 134088612 118733965 115608430 147914401 156213622Alternative Packaging