|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
727-CY77DV30LL55BAXI
Manufacturer Part #:

CY62177DV30LL-55BAXI

Manufacturer:

Description:
SRAM SLO 3V SUPER LO PWR 1MEGX 6 IND
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: SRAM
RoHS: RoHS Compliant Details
Memory Size: 32 Mbit
Organization: 2 M x 16
Brand: Cypress Semiconductor
Access Time: 55 ns
Interface Type: Parallel
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.2 V
Supply Current - Max: 30 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: FBGA-48
Packaging: Tray
Data Rate: SDR
Memory Type: SDR
Series: CY62177DV30LL
Factory Pack Quantity: 210
Type: Asynchronous
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

163687913 115608430 147914401