Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
727-CY38FV30LL45ZSXI
Manufacturer Part #:

CY62138FV30LL-45ZSXI

Manufacturer:

Description:
SRAM SLO 5.0V SUPER LO PWR 128Kx16 SRAM IND
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: SRAM
RoHS: RoHS Compliant Details
Memory Size: 2 Mbit
Organization: 256 k x 8
Brand: Cypress Semiconductor
Access Time: 45 ns
Interface: Parallel
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.2 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TSOP-32
Packaging: Tray
Maximum Operating Current: 18 mA
Memory Type: SDR
Series: CY62138FV30LL
Factory Pack Quantity: 117
Type: Asynchronous
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Cypress Semiconductor

Manufacturer Part #:
Description:
SRAM 2Mb 3V 45ns 256K x 8 LP SRAM

Compare With Current Part

000000001