|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
727-CY4609
Manufacturer Part #:

CY4609

Manufacturer:

Description:
Interface Development Tools Development Kit CYUSB3304
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 234, Mouser Online Catalog
PDF Page 234, PDF Catalog Page
CY4609 Datasheet CY4609 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Product: Reference Design Kits
Type: Hub Controller Design Kit
Tool Is For Evaluation Of: HX3
Operating Supply Voltage: 5 V
Brand: Cypress Semiconductor
Description/Function: Reference Design Kit to evaluate USB HX3 hub controllers
Interface Type: I2C
Packaging: Bulk
Series: CY4609
Tradename: EZ-USB HX3
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMZ21700SILT Power Management Modules 5,315
CYUSB3KIT-003 Interface Development Tools 225
ZX80-B-5SA USB Connectors 12,734
1981568-1 USB Connectors 10,032
GCM21BR71A106KE22L Multilayer Ceramic Capacitors MLCC - SMD/SMT 75,275
JMK316B7226ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 79,635
FDC6305N MOSFET 11,815
GSB343K33HR USB Connectors 4,974
1658621-6 Headers & Wire Housings 10,527
Real Time Availability
Stock:
239 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$65.77
5:
$64.17

To add to a project, please Log In.

147914401 192564755 153566726 197847692