Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
727-CY4608
Manufacturer Part #:

CY4608

Manufacturer:

Description: Interface Development Tools development kit
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 213, Mouser Enhanced Catalog
PDF Page 213, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
RoHS: RoHS Compliant Details
Product: Development Kits
Type: Host Controllers
Tool Is For Evaluation Of: HX2VL
Interface Type: USB
Operating Supply Voltage: 5 V
Description/Function: Development Kit
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $53.11

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F3DISCOVERY
Development Boards & Kits - ARM STM32F3 Discovery ...
STMicroelectronics
1: $16.54
BQ24392RSER
USB Interface IC Charger detection device
Texas Instruments
1: $0.72
ACM70V-701-2PL-TL00
EMI Filters 70volts 700ohms
TDK
1: $2.23
A000005
Development Boards & Kits - AVR ARDUINO NANO V3 A0 ...
Arduino
1: $32.95
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
PX0443
USB Connectors USB PNL FRONT MNT
Bulgin
1: $8.58
MSP-EXP430F5529
Development Boards & Kits - MSP430 MSP430F5529 USB ...
Texas Instruments
1: $186.84
STM32F103RBT6
ARM Microcontrollers - MCU 32BIT Cortex M3 128K FL ...
STMicroelectronics
1: $5.97
BC560CTA
Transistors Bipolar - BJT TO-92 PNP GP AMP
Fairchild Semiconductor
1: $0.11
CY7C65632-28LTXC
I/O Controller Interface IC CY7C65632-28LTXC
Cypress Semiconductor
1: $2.55
87831-1420
Headers & Wire Housings HDR SHROUDED 14P vertical ...
Molex
1: $1.37
RN-42-SM
Bluetooth / 802.15.1 Modules Class 2 Bluetooth 2.1 ...
Roving Networks
1: $48.00
STM32VLDISCOVERY
Development Boards & Kits - ARM Discovery STM32F10 ...
STMicroelectronics
1: $9.88
EE-SX4009-P1
Optical Switches, Transmissive, Photo IC Output Tr ...
Omron Electronics
1: $3.19
132360
RF Connectors SMA MALE RESISTOR CAP 50 OHM
Amphenol Connex
1: $2.14
LMV772MAX/NOPB
Operational Amplifiers - Op Amps
Texas Instruments
1: $1.55
PX0441/2M00
Cable Assemblies USB MINI B 2M CBL
Bulgin
1: $13.03
LZ4-40B200
High Power LEDs - Single Color Blue
LedEngin
1: $15.20
PX0840/B/2M00
Cable Assemblies 2M SEALED B-STD A
Bulgin
1: $10.46
STPS3045FP
Schottky Diodes & Rectifiers Power Schottky Rec 30 ...
STMicroelectronics
1: $0.98


134625791 188085658