Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
727-CY4607
Manufacturer Part #:

CY4607

Manufacturer:

Description: Interface Development Tools HX2VL DEV Kit
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 213, Mouser Enhanced Catalog
PDF Page 213, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
RoHS: RoHS Compliant Details
Product: Development Boards
Type: Serializers / Deserializers
Tool Is For Evaluation Of: HX2VL, 48 Pin TQFP Package
Interface Type: USB
Operating Supply Voltage: 5 V
Description/Function: Development Kit
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $56.65

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ADS1278IPAPT
Analog to Digital Converters - ADC Quad 128kHz Sim ...
Texas Instruments
1: $39.51
FT4232H MINI MODULE
Interface Development Tools USB Hi-Speed FT4323H E ...
FTDI
1: $29.90
CYUSB3KIT-001
Interface Development Tools USB controller Develop ...
Cypress Semiconductor
1: $294.67
TS3DV621RUAR
Video Switch ICs 12Ch 1:2 Mux/DeMux
Texas Instruments
1: $2.06
NFM21CC102R1H3D
EMI/RFI Suppressors & Ferrites 1000pF 50V 1A
Murata Electronics
1: $0.46
08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
NFM21CC221R1H3D
EMI/RFI Suppressors & Ferrites 220pF 50V 700mA
Murata Electronics
1: $0.46
MAX1300AEUG+
Analog to Digital Converters - ADC 16-Bit 8Ch 12V ...
Maxim Integrated
1: $13.50
CY7C65632-28LTXC
I/O Controller Interface IC CY7C65632-28LTXC
Cypress Semiconductor
1: $2.55
BFR 193 E6327
Transistors RF Bipolar Small Signal NPN RF Transis ...
Infineon Technologies
1: $0.50
AT93C46E-PU
EEPROM 1K 3-WIRE 64 x 16 1.8V
Atmel
1: $0.34
39-00-0038
Headers & Wire Housings SOCKET 18-24AWG REEL
Molex
4000: $0.03
BAT 15-04W H6327
Diodes - General Purpose, Power, Switching RF DIOD ...
Infineon Technologies
1: $0.49
1857922
Pluggable Terminal Blocks IMC 1 5/ 6-ST-3 81
Phoenix Contact
1: $8.71
TPS79912DDCR
Low Dropout Regulators - LDO Sgl Output LDO 200mA ...
Texas Instruments
1: $0.66
LQH55DN101M03L
Fixed Inductors 100uH 20%
Murata Electronics
1: $1.25
MOC3081M
Triac & SCR Output Optocouplers 800V Optocoupler T ...
Fairchild Semiconductor
1: $0.81
NC7SZ86L6X
Logic Gates 2-Input Exc OR Gate
Fairchild Semiconductor
1: $0.45
CRL0603-FW-R100ELF
Current Sense Resistors - SMD 0.1ohm 1% 1/10watt
Bourns
1: $0.08
FQPF9N50CF
MOSFET N-CH/500V/9A/ QFET C-Series
Fairchild Semiconductor
1: $1.62


188085658 134625791