|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
727-CY4603
Manufacturer Part #:

CY4603

Manufacturer:

Description:
Interface Development Tools Development Kit CYUSB3314
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 234, Mouser Online Catalog
PDF Page 234, PDF Catalog Page
CY4603 Datasheet CY4603 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Type: Hub Controller Development Kit
Tool Is For Evaluation Of: HX3
Operating Supply Voltage: 5 V
Brand: Cypress Semiconductor
Description/Function: Development Kit to evaluate USB HX3 hub controllers
Interface Type: I2C
Packaging: Bulk
Series: CY4603
Tradename: EZ-USB HX3
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CY4609 Interface Development Tools 238
66103-4 Pin & Socket Connectors 49,943
PIC16F886-I/SP 8-bit Microcontrollers - MCU 3,452
1N4148 Diodes - General Purpose, Power, Switching 116,235
1658621-6 Headers & Wire Housings 10,304
597D227X9020R2T Tantalum Capacitors - Solid SMD 252
GCM188R71E105KA64D Multilayer Ceramic Capacitors MLCC - SMD/SMT 120,965
DF62-EP22PCFA Headers & Wire Housings 25,811
NVD07SCD082 Varistors 2,849
Real Time Availability
Stock:
17 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$99.98
5:
$97.54

To add to a project, please Log In.

147914401 153566726 192564755 197847692