Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
727-CY3672-USB
Manufacturer Part #:

CY3672-USB

Manufacturer:

Description:
Programmers - Universal & Memory Based FTG DVEL KIT Flash Clocks
PDF Data Sheet
 
Share |
Manufacturer: Cypress Semiconductor
Product Category: Programmers - Universal & Memory Based
RoHS: RoHS Compliant Details
Brand: Cypress Semiconductor
Product: Programming Kits
Tool Is For Evaluation Of: Field Programmable Clock Generators
Interface Type: Parallel, USB
Operating Supply Voltage: 100 V to 240 V
Description/Function: Clock programming kit
Packaging: Bulk
Series: CY3672-USB
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $445.63

To add to a project, please Log In.


134625791 147914401 192564755