|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
727-CY3668
Manufacturer Part #:

CY3668

Manufacturer:

Description:
RF Development Tools WirelessUSB NL Development Kit
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: RF Development Tools
RoHS: No
Product: Development Kits
Type: Wi-Fi
Frequency: 2.4 GHz
Operating Supply Voltage: 3.3 V
Brand: Cypress Semiconductor
Interface Type: USB
Packaging: Bulk
Series: CY3668
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$323.37

To add to a project, please Log In.

134625791 189165231 116636348 153566726 102401890 147914401 192564755