|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
727-CY3280-MBR3
Manufacturer Part #:

CY3280-MBR3

Manufacturer:

Description:
Touch Sensor Development Tools CapSense Control Kit for CY8CMBR3xxx
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 235, Mouser Online Catalog
PDF Page 235, PDF Catalog Page
CY3280-MBR3 Datasheet CY3280-MBR3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: Touch Sensor Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: Capacitive Touch Sensors
Tool Is For Evaluation Of: CY8CMBR3116
Operating Supply Voltage: 4.7 V
Brand: Cypress Semiconductor
Interface Type: I2C, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: CY3280-MBR3
Tradename: CapSense
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CY8CKIT-042-BLE Bluetooth / 802.15.1 Development Tools 165
CY8CKIT-049-42XX Development Boards & Kits - ARM 3,391
BCM9WICED_SENSE Bluetooth / 802.15.1 Development Tools 230
CY8CKIT-042 Development Boards & Kits - ARM 181
CY8CMBR3116-LQXI Touch Screen Controllers 300
C2012X7R2A104K125AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 63,287
ICE5LP4K-B-EVN Programmable Logic IC Development Tools 45
CY8CKIT-024 Touch Sensor Development Tools 56
CY8CKIT-040 Development Boards & Kits - ARM 36
CY8CMBR3110-SX2I Touch Screen Controllers 790
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$24.98
5:
$23.48

To add to a project, please Log In.

112716594 160390765 142336017 195346910 106343196 153566726 192564755 197847692 126916482 144949695 147914401