|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
727-CY3280-MBR2
Manufacturer Part #:

CY3280-MBR2

Manufacturer:

Description:
Touch Sensor Development Tools CY8CMBR2110 Evaluation Kit
Mouser Online Catalog Page 235, Mouser Online Catalog
PDF Page 235, PDF Catalog Page
CY3280-MBR2 Datasheet CY3280-MBR2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: Touch Sensor Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: Capacitive Touch Sensors
Tool Is For Evaluation Of: CY8CMBR2110
Operating Supply Voltage: 5 V
Brand: Cypress Semiconductor
Interface Type: USB
Packaging: Bulk
Series: CY3280
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FM25CL64B-GTR F-RAM 9,691
FM24CL64B-G F-RAM 1,308
EFM32WG-STK3800 Development Boards & Kits - ARM 58
WP710A10GD Standard LEDs - Through Hole 116,118
AS02708CO-WR-R Speakers & Transducers 558
AS04004PO-R Speakers & Transducers 778
CY8CKIT-024 Touch Sensor Development Tools 56
ATQT600 Development Boards & Kits - AVR 6
AS01808MR-R Speakers & Transducers 131
AS02708CO-R Speakers & Transducers 259
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$93.75
5:
$91.46

To add to a project, please Log In.

109864210 172273382 102249753 169582894 106343196 126916482 144949695 147914401 192564755 142336017 195346910 153566726 197847692