|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
727-CY3280-BK1
Manufacturer Part #:

CY3280-BK1

Manufacturer:

Description:
Touch Sensor Development Tools Universal CapSense Controller Dev Kit
Mouser Online Catalog Page 235, Mouser Online Catalog
PDF Page 235, PDF Catalog Page
CY3280-BK1 Datasheet CY3280-BK1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: Touch Sensor Development Tools
RoHS: RoHS Compliant Details
Brand: Cypress Semiconductor
Product: Development Kits
Type: Capacitive Touch Sensors
Tool Is For Evaluation Of: CY8C20x34, CY8C21x34
Operating Supply Voltage: 2.4 V to 5.5 V
For Use With: CY3280-SLM
Interface Type: I2C, SPI, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: CY3280-BK1
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CY8CKIT-042-BLE Bluetooth / 802.15.1 Development Tools 167
SLSTK2010A Development Boards & Kits - 8051 42
B340A-13-F Schottky Diodes & Rectifiers 104,159
C8051F041-GQ 8-bit Microcontrollers - MCU 2,214
CY8CKIT-059 Development Boards & Kits - ARM 2,531
CY8CKIT-042 Development Boards & Kits - ARM 183
DLW5BTM102TQ2K Common Mode Filters / Chokes 834
MAX307CWI+ Multiplexer Switch ICs 143
CY3280-MBR3 Touch Sensor Development Tools 10
CY3280-MBR Touch Sensor Development Tools 9
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$46.87

To add to a project, please Log In.

682249956 163743609 160390765 134625791 172273382 102249753 153566726 195346910 106343196 126916482 142336017 192564755 197847692 144949695 147914401