|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
727-CY3280-22X45
Manufacturer Part #:

CY3280-22X45

Manufacturer:

Description:
Touch Sensor Development Tools Universal Capsense Control Board
Mouser Online Catalog Page 231, Mouser Online Catalog
PDF Page 231, PDF Catalog Page
CY3280-22X45 Datasheet CY3280-22X45 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: Touch Sensor Development Tools
RoHS: RoHS Compliant Details
Brand: Cypress Semiconductor
Product: Development Kits
Type: Capacitive Touch Sensors
Tool Is For Evaluation Of: CapSense
For Use With: CY3280-SLM, CY3215-ICE
Packaging: Bulk
Series: CY3280-22X45
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LIS3DHTR Accelerometers 27,653
BCM9WICED_SENSE Bluetooth / 802.15.1 Development Tools 230
VLMB1300-GS08 Standard LEDs - SMD 30,370
BCM92073X_LE_KIT Bluetooth / 802.15.1 Development Tools 72
CY8C22545-24AXI 8-bit Microcontrollers - MCU 1,271
STEVAL-MKI105V1 Sockets & Adapters 29
LO Q976-PS-25 Standard LEDs - SMD 58,130
CY3280-SLM Touch Sensor Development Tools 16
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$46.87

To add to a project, please Log In.

151351400 141648636 134625791 153566726 106343196 197847692 126916482 144949695 147914401 192564755 142336017 195346910