Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
727-CY3275
Manufacturer Part #:

CY3275

Manufacturer:

Description: Power Management IC Development Tools Lo Volt Powerline Kit Programmable
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Power Management Development Tools
Type: Other Power Management
Tool Is For Evaluation Of: CY8CPLC20
Dimensions: 101.6 mm x 101.6 mm
Interface Type: Ethernet, I2C, ISSP, RS-232
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $215.00

To add to a project, please Log In.


148789504 134625791