|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
727-CY3274
Manufacturer Part #:

CY3274

Manufacturer:

Description:
Power Management IC Development Tools Hi Volt Powerline Kit Programmable
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: Cypress Semiconductor
Product: Evaluation Boards
Type: Power Management Specialized
Tool Is For Evaluation Of: CY8CPLC20
Dimensions: 127 mm x 101.6 mm
Interface Type: Ethernet, I2C, ISSP, RS-232
Packaging: Bulk
Series: CY3274
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MEK150-04DA Discrete Semiconductor Modules 168
CB3LV-3C-50M0000 Standard Clock Oscillators 1,681
STTC-140-PK Soldering Irons 18
LMD18201T/NOPB Motor / Motion / Ignition Controllers & Drivers 196
STPS2200UF Schottky Diodes & Rectifiers 17,602
RK73H1JTTD1003F Thick Film Resistors - SMD 705,878
RK73Z1JTTD Thick Film Resistors - SMD 1,063,977
NZT45H8 Bipolar Transistors - BJT 7,307
LNK364GN AC/DC Converters 518
Real Time Availability
Stock:
14 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$233.75
5:
$228.04

To add to a project, please Log In.

130597316 172640290 134625791 153566726 147914401 192564755 197847692