|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
727-CY3271
Manufacturer Part #:

CY3271

Manufacturer:

Description:
Development Boards & Kits - Wireless PSoC First Touch Kit with CyFi
Mouser Online Catalog Page 231, Mouser Online Catalog
PDF Page 231, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: Development Boards & Kits - Wireless
RoHS: RoHS Compliant Details
Brand: Cypress Semiconductor
Product: Starter Kits
Tool Is For Evaluation Of: CY8C27443
Core: M8C
Frequency: 24 MHz
Operating Supply Voltage: 3 V
Data Bus Width: 8 bit
Description/Function: This kit can be used with the Sense and Control Dashboard tool
For Use With: CY3271-PSoC
Interface Type: USB
Packaging: Bulk
Series: CY3271
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CY8CKIT-049-42XX Development Boards & Kits - ARM 3,005
CY8CKIT-059 Development Boards & Kits - ARM 1,199
108-1722-101 Test Plugs & Test Jacks 1,072
108-1723-101 Test Plugs & Test Jacks 889
CY8CKIT-040 Development Boards & Kits - ARM 40
CY8CKIT-142 Bluetooth / 802.15.1 Development Tools 82
CY15FRAMKIT-001 Memory IC Development Tools 25
8824 Hook-up Wire 3
CY8CKIT-019 Sockets & Adapters 4
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $135.94

To add to a project, please Log In.


190725664 163743609 134625791 153566726 192564755 197847692 147914401