Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
727-CY3267
Manufacturer Part #:

CY3267

Manufacturer:

Description:
LED Lighting Development Tools PowerPSoC Lighting Evaluation Kit
Mouser Online Catalog Page 3,133, Mouser Online Catalog
PDF Page 3,133, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Brand: Cypress Semiconductor
Product: Evaluation Kits
For Use With: High Brightness High Power RGBA LEDs
Core: CY8CLED04
Operating Supply Voltage: 7 V to 32 V
Series: CY3267
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CY8CKIT-049-42XX Development Boards & Kits - ARM 3,656
TPS55340PWP Voltage Regulators - Switching Regulators 5,358
T491C107K016AT Tantalum Capacitors - Solid SMD 33,943
AT24CS01-SSHM-T EEPROM 12,712
DSPIC33FJ256GP710A-H/PF Digital Signal Processors & Controllers - DSP, DSC 275
CSD18563Q5A MOSFET 3,001
SN65C3232EPWR RS-232 Interface IC 2,328
HSMP-381F-TR1G PIN Diodes 3,147
ELK-E333FA EMI Filter Beads, Chips & Arrays 18,317
0449002.MR Surface Mount Fuses 925
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $140.98

To add to a project, please Log In.


179024098 147842080 134625791 121159121 153566726 197847692 192564755 146259450 129440187 112586500 147914401 151682008