|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
727-CY2CC810OI
Manufacturer Part #:

CY2CC810OI

Manufacturer:

Description:
Clock Buffer 2.5V or 3.3V 650MHz IND
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: Clock Buffer
RoHS: No
Brand: Cypress Semiconductor
Number of Outputs: 10 Output
Maximum Input Frequency: 650 MHz
Propagation Delay - Max: 3.5 ns
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 2.375 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SSOP-20
Pd - Power Dissipation: 750 mW
Quiescent Current: 25 mA
Series: CY2CC810OI
Factory Pack Quantity: 990
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Cypress Semiconductor

Manufacturer Part #:
Description:
Clock Buffer 1:10 CLOCK FANOUT VDD RANGE 2.5V-3.3V

Popular Searches: + 125 C Clock Buffer
000000001