Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
727-CY29774AXI
Manufacturer Part #:

CY29774AXI

Manufacturer:

Description: Phase Locked Loops - PLL ZERO DELAY PLL 125 MHz 14 OUTPUT
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: Phase Locked Loops - PLL
RoHS: RoHS Compliant Details
Type: Zero Delay PLL Clock Buffer
Number of Circuits: 1
Maximum Input Frequency: 62.5 MHz
Minimum Input Frequency: 4.2 MHz
Output Frequency Range: 8.3 MHz to 125 MHz
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 2.375 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFP-52
Packaging: Tray
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 2.5 V, 3.3 V
Factory Pack Quantity: 160
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 95
Multiples: 1
Pricing (USD)
  95: $8.42
  100: $7.92
  200: $6.93
  1,000: $6.68
  2,000: Quote
 
 
Similar Product
Manufacturer:

Cypress Semiconductor

Manufacturer Part #:
Description:
Phase Locked Loops - PLL ZERO DELAY PLL 125 MHz 14 OUTPUT

Compare With Current Part

To add to a project, please Log In.

000000001