Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
727-CY2410SXC1T
Manufacturer Part #:

CY2410SXC-1T

Manufacturer:

Description: Phase Locked Loops - PLL MediaClock Clock COM
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: Cypress Semiconductor
Product Category: Phase Locked Loops - PLL
RoHS: No
Type: PLL Clock Generator
Number of Circuits: 1
Minimum Input Frequency: 13.5 MHz
Output Frequency Range: 27 MHz
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


000000001