Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
727-CY23S05SC1T
Manufacturer Part #:

CY23S05SC-1T

Manufacturer:

Description: Phase Locked Loops - PLL Zero Delay Buffr COM
Lifecycle: Obsolete
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: Phase Locked Loops - PLL
RoHS: No
Type: Zero Delay PLL Clock Buffer
Number of Circuits: 1
Output Frequency Range: 10 MHz to 133.33 MHz
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


000000001