|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
727-CY2313ANZSC1
Manufacturer Part #:

CY2313ANZSC-1

Manufacturer:

Description:
Clock Buffer 3.3V Buffer COM
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: Clock Buffer
RoHS: No
Brand: Cypress Semiconductor
Number of Outputs: 13 Output
Maximum Input Frequency: 100 MHz
Propagation Delay - Max: 5 ns
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: SOIC-28
Duty Cycle - Max: 55 %
Series: CY2313ANZSC
Factory Pack Quantity: 27
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

Popular Searches: + 125 C Clock Buffer
0000000015-9999-1false