|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
727-CY2308SXI-1H
Manufacturer Part #:

CY2308SXI-1H

Manufacturer:

Description:
Clock Buffer 3.3V ZERO DELAY BUFFER
Mouser Online Catalog Page 380, Mouser Online Catalog
PDF Page 380, PDF Catalog Page
CY2308SXI-1H Datasheet CY2308SXI-1H Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: Clock Buffer
RoHS: RoHS Compliant Details
Brand: Cypress Semiconductor
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Packaging: Tube
Series: CY2308SXI
Factory Pack Quantity: 480
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
727-CY2308SXI-1HT CY2308SXI-1HT Reel Non-Stocked Lead-Time 5 Weeks $1.63 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 132,277
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 139,973
18125C225KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,444
TAJB476K010RNJ Tantalum Capacitors - Solid SMD 17,051
ADM1085AKSZ-REEL7 Supervisory Circuits 5,279
TLV1117LV33DCYR LDO Voltage Regulators 12,654
1N4148W-7-F Diodes - General Purpose, Power, Switching 276,511
BAT54S-7-F Schottky Diodes & Rectifiers 46,747
IHLP2525CZERR68M01 Fixed Inductors 4,420
MAX8215CSD+ Supervisory Circuits 1,150
Real Time Availability
Stock:
686 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.86
10:
$2.60
25:
$2.47
50:
$2.40
100:
$2.34
250:
$1.95
500:
$1.82
750:
$1.74
$1.63

To add to a project, please Log In.

Popular Searches: + 125 C Clock Buffer
197847692 147914401Alternative Packaging