|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
727-CY2308SXC-1H
Manufacturer Part #:

CY2308SXC-1H

Manufacturer:

Description:
Clock Buffer 3.3VZDB COM
Mouser Online Catalog Page 380, Mouser Online Catalog
PDF Page 380, PDF Catalog Page
CY2308SXC-1H Datasheet CY2308SXC-1H Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: Clock Buffer
RoHS: RoHS Compliant Details
Brand: Cypress Semiconductor
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Packaging: Tube
Series: CY2308SXC
Factory Pack Quantity: 480
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
727-CY2308SXC-1HT CY2308SXC-1HT Reel Non-Stocked Lead-Time 5 Weeks $2.71 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RAPC722X DC Power Connectors 15,165
63819-0000 Crimpers 143
MAX3071EESA+ RS-422/RS-485 Interface IC 1,788
MAX811SEUS+T Supervisory Circuits 1,145
PCF2127AT/2Y Real Time Clock 2,346
SI7850DP-T1-E3 MOSFET 7,208
LM3488MM/NOPB Switching Controllers 7,099
BAT46 Schottky Diodes & Rectifiers 14,885
AT27C256R-70PU EPROM 2,355
1N5402G Rectifiers 6,459
Real Time Availability
Stock:
553 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.75
10:
$4.32
25:
$4.10
50:
$3.99
100:
$3.88
250:
$3.24
500:
$3.02
750:
$2.90
$2.71

To add to a project, please Log In.

Popular Searches: + 125 C Clock Buffer
147914401 197847692Alternative Packaging