|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
727-CY2304NZZC1
Manufacturer Part #:

CY2304NZZC-1

Manufacturer:

Description:
Clock Buffer 3.3V 133MHz COM
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: Clock Buffer
RoHS: No
Brand: Cypress Semiconductor
Number of Outputs: 4 Output
Maximum Input Frequency: 140 MHz
Propagation Delay - Max: 5 ns
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Duty Cycle - Max: 60 %
Quiescent Current: 25 mA
Series: CY2304NZZC
Factory Pack Quantity: 810
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Cypress Semiconductor

Manufacturer Part #:
Description:
Clock Buffer 3.3V 133MHz COM

Popular Searches: + 125 C Clock Buffer
000000001