Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
727-CY15FRAMKIT-001
Manufacturer Part #:

CY15FRAMKIT-001

Manufacturer:

Description:
Memory IC Development Tools Serial F-RAM DEV TOOL
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: Memory IC Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: Serial F-RAM Devices
Memory Size: 256 kbit
Memory Type: FRAM
Operating Supply Voltage: 3.3 V, 5 V
Brand: Cypress Semiconductor
Interface Type: I2C, SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 30 View Delivery Dates  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.99

To add to a project, please Log In.


137934403 197847692 147914401 192564755 153566726