|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
727-CY14B064I-SFXI
Manufacturer Part #:

CY14B064I-SFXI

Manufacturer:

Description:
NVRAM 64Kb 3V 3.4Mhz 8K x 8 SPI nvSRAM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: NVRAM
RoHS: RoHS Compliant Details
Package / Case: SOIC-16
Interface Type: I2C
Memory Size: 64 kbit
Organization: 8 k x 8
Data Bus Width: 8 bit
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Operating Supply Current: 1 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: CY14B064I
Packaging: Tube
Brand: Cypress Semiconductor
Operating Temperature Range: - 40 C to + 85 C
Pd - Power Dissipation: 1 W
Factory Pack Quantity: 92
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
727-CY14B064I-SFXIT CY14B064I-SFXIT Reel Non-Stocked $4.44 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 52,054
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 287,820
TPS51200DRCR LDO Voltage Regulators 17,043
1N5819HW-7-F Schottky Diodes & Rectifiers 128,700
C1210C106K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,071
HMK316B7105KL-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 92,186
TMK316B7106KL-TD Multilayer Ceramic Capacitors MLCC - SMD/SMT 231,129
12106D107MAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,060
CDCLVC1103PWR Clock Buffer 3,048
SN65HVD33DR RS-422/RS-485 Interface IC 6,540
Real Time Availability
Stock:
169 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.25
10:
$5.91
25:
$5.60
50:
$5.28
100:
$4.99
250:
$4.97
500:
$4.64
750:
$4.56
$4.44

To add to a project, please Log In.

118733965 134088612 115608430 147914401 107573590 133659193 197847692Alternative Packaging