Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

CBC5300-24C

Manufacturer:

Description:
Energy Harvesting Modules EnerChip EH CBC5300 Module
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cymbet
Product Category: Energy Harvesting Modules
Brand: Cymbet
Output Voltage: 3.6 V
Input Voltage: 0.25 V to 4 V
Maximum Operating Temperature: + 70 C
Dimensions: 30.5 mm x 17.2 mm
Minimum Operating Temperature: 0 C
Packaging: Tube
Factory Pack Quantity: 16
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001