Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

CBC3150-D9C

Manufacturer:

Description:
Electronic Battery 50uAhr EnerChip and CBC910 9x9MLF C Temp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cymbet
Product Category: Electronic Battery
Brand: Cymbet
Battery Size: 9 mm x 9 mm
Output Voltage: 3.3 V
Capacity: 50 uAh
Chemistry: Lithium
Termination Style: SMD/SMT
Rechargeable/Non-Rechargeable: Rechargeable
Factory Pack Quantity: 55
Type: Thin Film
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

110127460 170464461