Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
722-CBC3112-D7C-TR1
Manufacturer Part #:

CBC3112-D7C-TR1

Manufacturer:

Description: Electronic Battery 12uAhr EnerChip and CBC910 7x7MLF C Temp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cymbet
Product Category: Electronic Battery
RoHS: RoHS Compliant Details
Battery Size: 7 mm x 7 mm
Output Voltage: 3.3 V
Capacity: 12 uAh
Termination Style: SMD/SMT
Rechargeable/Non-Rechargeable: Rechargeable
Packaging: Reel
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
542 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.91
  10: $2.67
  25: $2.46
  100: $2.29
  500: $2.13
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $2.08
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
LM22675MRE-5.0/NOPB
DC/DC Switching Converters 1A STEP-DOWN VLTG REG
Texas Instruments
1: $3.50
50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE ...
Molex
1: $0.49
LIS344ALH
Accelerometers - Board Mount MEMS Inertial High Pe ...
STMicroelectronics
1: $3.52
STM32F103RET6
ARM Microcontrollers - MCU 32BIT Cortex M3 Perform ...
STMicroelectronics
1: $8.84
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
760
DC Power Connectors DC PWR PLG 0.100" 1.42"L, BLK ...
Switchcraft
1: $2.64
67503-1020
USB Connectors USB Mini-B Recept On-The-Go Rt.Angl ...
Molex
1: $1.13
CSD17308Q3
MOSFET 30V NCh NexFET Pwr MOSFET
Texas Instruments
1: $0.73
FDMC6679AZ
MOSFET -30V P-Channel Power Trench
Fairchild Semiconductor
1: $0.88
ST3485EBDR
Buffers & Line Drivers Trancvr Driver/Recvr
STMicroelectronics
1: $2.05
B3SN-3012P
Tactile Switches SP SEALD W/GRND TAPE
Omron Electronics
1: $0.87
J00-0045NL
Modular Connectors / Ethernet Connectors 1X1 TAB D ...
Pulse
1: $5.73
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
1206L016WR
Resettable Fuses 30V 1206 .160A POLYFUSE
Littelfuse
1: $0.43
DA12-120US-M
Plug-In AC Adapters 12W 12VDC Output US AC 2 prong ...
Emerson / Astec Power
1: $13.21
52207-0885
FFC & FPC Connectors RA SMT ZIF TOP 8P FFC/FPC
Molex
1: $1.18
BC846BT,115
Transistors Bipolar - BJT TRANS GP TAPE-7
NXP Semiconductors
1: $0.17
156-1209T-E
D-Sub Standard Connectors 9 P SOLDER MALE
Kobiconn
1: $0.61
156-2009-EX
D-Sub Backshells 9C LOCKING
Kobiconn
1: $0.75

157313450