Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
722-CBC050-M8C
Manufacturer Part #:

CBC050-M8C

Manufacturer:

Description: Electronic Battery 50uAhr EnerChip 8x8 MLF C Temp
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 42, Mouser Enhanced Catalog
PDF Page 42, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cymbet
Product Category: Electronic Battery
RoHS: RoHS Compliant Details
Output Voltage: 3.8 V
Capacity: 50 uAh
Termination Style: Solder
Rechargeable/Non-Rechargeable: Rechargeable
Packaging: Tube
Factory Pack Quantity: 46
Type: Thin Film
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
59 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.20
  10: $3.82
  25: $3.50
  100: $3.23
  500: $3.21
  1,000: $3.15
  5,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AMK105CBJ106MV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.62
PTH08080WAH
DC/DC Converters 2.25A Wide Input/ Out Adj Mini Pw ...
Texas Instruments
1: $9.67
TPS54620RGYR
DC/DC Switching Regulators 4.5-17Vin 6A Synch St D ...
Texas Instruments
1: $5.62
TCS3414CS
Light to Digital Converters TriColor Sensor RGB, C ...
ams
1: $4.32
TMP112AIDRLT
Board Mount Temperature Sensors Hi-Prec Lo-Pwr Dig ...
Texas Instruments
1: $2.43
LIS3DH
Accelerometers - Board Mount MEMS Ultra Low-Power ...
STMicroelectronics
1: $2.27
ATJTAGICE3
JTAG Debuggers Debugger for AVR Microcontrollers
Atmel
1: $106.10
LM34DZ/NOPB
Board Mount Temperature Sensors PREC FAHRENHEIT TE ...
Texas Instruments
1: $2.03
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
MAX3471EUA+
RS-422/RS-485 Interface IC 1.6uA Half Duplex Diffe ...
Maxim Integrated
1: $5.73
1N5314
Current Regulator Diodes 4.7mA Curr Reg
Central Semiconductor
1: $5.70
STM32F205RBT6
ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Con ...
STMicroelectronics
1: $8.12
CBC050-M8C-TR1
Electronic Battery 50uAhr EnerChip 8x8 QFN-20-70C ...
Cymbet
1: $3.82
750-00030
Energy Harvesting Modules Solar Panel 6V@1W, 125x6 ...
Parallax
1: $9.99
CBC012-D5C
Electronic Battery 12uAhr EnerChip 5x5 DFN C Temp
Cymbet
1: $2.20
MLZ1608DR47D
Fixed Inductors 0.47uH
TDK
1: $0.08
CBC-EVAL-09
Power Management IC Development Tools EnerChip EP ...
Cymbet
1: $119.95
CBC3150-D9C
Electronic Battery 50uAhr EnerChip and CBC910 9x9M ...
Cymbet
1: $5.20
CBC-EVAL-05
Power Management IC Development Tools EnerChip CC ...
Cymbet
0: $0.00
CBC3112-D7C
Electronic Battery 12uAhr EnerChip and CBC910 7x7M ...
Cymbet
1: $3.20

157313450 110127460