Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
722-CBC050-M8C-TR1
Manufacturer Part #:

CBC050-M8C-TR1

Manufacturer:

Description:
Electronic Battery 50uAhr EnerChip 8x8 QFN-20-70C TR 1K
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cymbet
Product Category: Electronic Battery
RoHS: RoHS Compliant Details
Battery Size: 8 mm x 8 mm
Output Voltage: 3.8 V
Capacity: 50 uAh
Termination Style: SMD/SMT
Rechargeable/Non-Rechargeable: Rechargeable
Brand: Cymbet
Packaging: Reel
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,392 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1392 may be subject to minimum order requirements.

Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.82
  10: $3.50
  25: $3.23
  100: $3.00
  500: $2.80
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.79
  5,000: $1.70
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

157313450