Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

CBC012-D5C

Manufacturer:

Description:
Electronic Battery
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cymbet
Product Category: Electronic Battery
Battery Size: 5 mm x 5 mm
Output Voltage: 3.8 V
Capacity: 12 uAh
Chemistry: Lithium
Termination Style: SMD/SMT
Rechargeable/Non-Rechargeable: Rechargeable
Brand: Cymbet
Type: Thin Film
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

110127460 170464461