|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
722-CBC012-D5C-TR1
Manufacturer Part #:

CBC012-D5C-TR1

Manufacturer:

Description:
Electronic Battery 12uAhr EnerChip 5x5 DFN-20-70C TR1K
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cymbet
Product Category: Electronic Battery
RoHS: RoHS Compliant Details
Battery Size: 5 mm x 5 mm
Output Voltage: 3.8 V
Capacity: 12 uAh
Termination Style: SMD/SMT
Rechargeable/Non-Rechargeable: Rechargeable
Brand: Cymbet
Packaging: Reel
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Si7053-A20-IM Board Mount Temperature Sensors 313
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 61,968
S29GL01GP11TFIR10 Flash Memory 1,074
142-0701-801 RF Connectors / Coaxial Connectors 13,232
EK-TM4C123GXL Development Boards & Kits - ARM 1,641
EFL700A39-RL Electronic Battery 327
FDN304P MOSFET 100,313
826646-2 Headers & Wire Housings 61,470
AD8603AUJZ-REEL7 Precision Amplifiers 11,017
AD8615AUJZ-REEL7 Precision Amplifiers 6,927
Real Time Availability
Not Available
Pricing (USD)

157313450