Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
722-CBC-PV-02N
Manufacturer Part #:

CBC-PV-02N

Manufacturer:

Description: Energy Harvesting Modules Solar Cell 1.2V out, 2-Leads
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cymbet
RoHS: RoHS Compliant Details
Energy Sources to Convert: Solar
Output Voltage: 1.2 V
Input Voltage: 0.8 V
Input Current: 110 uA
Maximum Operating Temperature: + 60 C
Dimensions: 67.3 mm x 26.7 mm x 1.1 mm
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 100
Multiples: 100
Pricing (USD)
  100: $4.29
  500: $3.90
  1,000: $3.66

To add to a project, please Log In.

000000001