Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
722-CBC-EVAL-10
Manufacturer Part #:

CBC-EVAL-10

Manufacturer:

Description: Power Management IC Development Tools EnerChip CCEH EH Kit
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 42, Mouser Enhanced Catalog
PDF Page 42, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cymbet
RoHS: RoHS Compliant Details
Product: Power Management Development Tools
Type: Energy Harvesting
Tool Is For Evaluation Of: EnerChip CBC51100
Maximum Operating Temperature: + 70 C
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $69.96
  10: $64.85
  25: $59.76

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
430BOOST-TMP006
Temperature Sensor Development Tools TMP006 Booste ...
Texas Instruments
1: $26.69
BOOSTXL-C2KLED
LED Lighting Development Tools C2000LED BoosterPac ...
Texas Instruments
1: $33.00
RXM-GPS-SG-B
GPS Modules GPS Receiver Module
Linx Technologies
1: $22.65
ATJTAGICE3
JTAG Debuggers Debugger for AVR Microcontrollers
Atmel
1: $106.10
EEC-HW0D226
Supercapacitors / Ultracapacitors Electric Dble La ...
Panasonic Electronic Components
1: $5.68
KXUSB-150
Interface Modules Full Speed USB Isolator
Keterex
1: $99.00
MCZ33996EK
Switching Converters, Regulators & Controllers 16 ...
Freescale Semiconductor
1: $5.14
OM11043,598
Development Boards & Kits - ARM mbed 1768 Demo Boa ...
NXP Semiconductors
1: $50.80
ATMEGA128A-AU
8-bit Microcontrollers - MCU 128K Flash 4K EEPROM ...
Atmel
1: $9.23
ATAVRXPLAIN
Development Boards & Kits - AVR EVALUATION KIT FOR ...
Atmel
1: $28.75
6341
Test Probes PRECISION ELECTRON
Pomona Electronics
1: $40.44
SPV1040T
DC/DC Switching Converters Hi efficiency solar bat ...
STMicroelectronics
1: $4.24
AT28LV010-20TU
EEPROM 1M 3V SDP - 200NS IND TEMP
Atmel
1: $39.35
EZ430-RF2500-SEH
Power Management IC Development Tools MSP430 Solar ...
Texas Instruments
1: $159.08
CBC-EVAL-11
Power Management IC Development Tools EnerChip RFI ...
Cymbet
1: $49.95
FUZZC
Development Software PREPROCESSOR FOR FUZZY LOGIC
Byte Craft
1: $190.00
CBC-EVAL-09
Power Management IC Development Tools EnerChip EP ...
Cymbet
1: $119.95
CBC3150-D9C
Electronic Battery 50uAhr EnerChip and CBC910 9x9M ...
Cymbet
1: $5.20
CBC-EVAL-05
Power Management IC Development Tools EnerChip CC ...
Cymbet
0: $0.00


169780809