Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
722-CBC-EVAL-09
Manufacturer Part #:

CBC-EVAL-09

Manufacturer:

Description:
Power Management IC Development Tools EnerChip EP Universal EH Kit
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cymbet
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Energy Harvesting
Tool Is For Evaluation Of: CBC915, CBC51100
Input Voltage: 4.06 V
Output Voltage: 3.6 V
Brand: Cymbet
Dimensions: 5 in x 2 in
Maximum Operating Temperature: + 70 C
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.19
BLE112-A-v1
Bluetooth / 802.15.1 Modules Class2 BLE Module 4.0 ...
Bluegiga Technologies
1: $12.77
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $24.51
A000062
Development Boards & Kits - ARM ARDUINO DUE
Arduino
1: $48.74
LPC810M021FN8FP
ARM Microcontrollers - MCU 32-bit ARM CortexM0+ Mi ...
NXP Semiconductors
1: $3.27
EEC-F5R5U105
Supercapacitors / Ultracapacitors 1F 5.5V
Panasonic
1: $4.10
C1206C106K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Kemet
1: $0.71
ULINK2
JTAG Debuggers DEBUG ADAPTER ULINK2
Keil Tools
1: $395.00
EK-TM4C123GXL
Development Boards & Kits - ARM TIVA LaunchPAD
Texas Instruments
1: $12.99
RH050100R0FE02
Wirewound Resistors - Chassis Mount 50watt 100ohm ...
Vishay / Dale
1: $5.00
MAX4250EUK+T
Operational Amplifiers - Op Amps Low-Distortion Ra ...
Maxim Integrated
1: $2.42
15-38-1024
Headers & Wire Housings SHUNT OPEN TOP 2P
Molex
1: $0.42
RK73H1JTTD1000F
Thick Film Resistors - SMD 1/10watts 100ohms 1%
KOA Speer
1: $0.10
DKBLE112
Bluetooth / 802.15.1 Development Tools Class2 BLE ...
Bluegiga Technologies
1: $199.00
G6K-2F DC3
Low Signal Relays - PCB Gullwing NoLtch 2.54 DPDT ...
Omron Electronics
1: $4.23
BQ25570RGRT
Battery Management Low Pwr Harvester Pwr Mgmt IC
Texas Instruments
1: $8.28
ADS1220IPW
Analog to Digital Converters - ADC Low-Power Low-N ...
Texas Instruments
1: $10.66
ULN2003LVDR
Darlington Transistors Low Pwr 3.3V & 5V Relay Dri ...
Texas Instruments
1: $0.61
Si1060-A-GM
RF Microcontrollers - MCU 64kB 4kB RAM +20 dBm prg ...
Silicon Labs
1: $4.29
IC-744885
Power Management IC Development Tools Energy Harve ...
Wurth Electronics
1: $348.75


194456369 153566726