Product Detail   

This product is also available in:



Images are for reference only
See Product Specifications


Mouser Part #: 722-CBC-EVAL-08
Manufacturer Part #: CBC-EVAL-08
Manufacturer: Cymbet
Description: Power Management Modules & Development Tools EnerChip EH SHE Evaluation Kit
Silverlight Page 36, Mouser Enhanced Catalog
PDF Page 36, PDF Catalog Page
PDF Data Sheet

Manufacturer: Cymbet
Product Category: Power Management Modules & Development Tools
RoHS: In Transition
Type: Energy Harvesting
Input Voltage: 4.06 V
Output Voltage: 3.55 V
Board Size: 90.2 mm x 50.8 mm
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Product: Power Management Development Tools


Availability 
Stock: 
46 Can Ship Immediately

On Order: 0

Factory Lead-Time: 2 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $119.95
10 $117.95
25 $115.95
 
More: Get Quote

To add to a project, please Log In.
185350363