Product Detail   

This product is also available in:



Images are for reference only
See Product Specifications


Mouser Part #: 722-CBC-EVAL-05
Manufacturer Part #: CBC-EVAL-05
Manufacturer: Cymbet
Description: Power Management Modules & Development Tools EnerChip CC Evaluaton Kit
Silverlight Page 36, Mouser Enhanced Catalog
PDF Page 36, PDF Catalog Page
PDF Data Sheet

Manufacturer: Cymbet
Product Category: Power Management Modules & Development Tools
RoHS: In Transition
Type: Battery Management
Processor Supported: CBC3112, CBC3150
Input Voltage: 2.5 V to 5.5 V
Board Size: 30.5 mm x 17.2 mm
Product: Power Management Development Tools


Availability 
Stock: 
84 Can Ship Immediately

On Order: 0

Factory Lead-Time: 8 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $29.95
10 $28.95
25 $27.95
 
More: Get Quote

To add to a project, please Log In.
161220064 110127460