Product Detail   

This product is also available in:



Images are for reference only
See Product Specifications


Mouser Part #: 779-ECOG1XE01A6
Manufacturer Part #: eCOG1XE01A6
Manufacturer: Cyan
Description: Microcontrollers (MCU) 64KB 8 RAM 20 I/O
Silverlight Page 201, Mouser Enhanced Catalog
PDF Page 201, PDF Catalog Page
PDF Data Sheet

Manufacturer: Cyan
Product Category: Microcontrollers (MCU)
RoHS: RoHS Compliant Details
Data Bus Width: 16 bit
Family: eCOG1X
Program Memory Type: Flash
Program Memory Size: 64 KB
Data RAM Size: 8 KB
Interface Type: DUSART / SPI / I2C
Maximum Clock Frequency: 8 MHz / 32 KHz
Number of Programmable I/Os: 20
Number of Timers: 7
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Package / Case: QFN-68
Packaging: Tray
Minimum Operating Temperature: - 40 C
On-Chip ADC: 12 bit, 2 x 2 channel


Availability 
Stock: 
239 Can Ship Immediately

On Order: 0

Factory Lead-Time: Request Delivery Quote
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $6.88
10 $6.19
50 $5.50
100 $5.09
250 $4.40
500 $4.13
 
More: Get Quote

To add to a project, please Log In.
172710816 140163296 134800336 177705945