Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
549-CV55CL0370-0450
Manufacturer Part #:

CVCO55CL-0370-0450

Manufacturer:

Description: VCO Oscillators 370-450MHz
PDF Data Sheet
 
Share |
Manufacturer: Crystek
Product Category: VCO Oscillators
RoHS: RoHS Compliant Details
Package / Case: 0.5 in x 0.5 in
Frequency: 370 MHz to 450 MHz
Load Capacitance: 220 pF
Packaging: Bulk
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Product: VCO
Series: CVCO
Factory Pack Quantity: 5
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $28.75
  5: $25.30
  10: $23.00
  25: $20.70
  50: $19.55
  100: $17.34
  200: $16.67
  500: $16.10
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
W3F41A1018AT1A
Feed Through Capacitors 100PF 100V .30A EMI FILTER
AVX
1: $0.55
MAX9111EKA+T
LVDS Interface IC Single LVDS Line Receiver
Maxim Integrated
1: $3.89
MAX5135GTG+
Digital to Analog Converters - DAC 12-Bit 4Ch Prec ...
Maxim Integrated
1: $6.85
MAX1117EKA+T
Analog to Digital Converters - ADC 2Ch Single-Supp ...
Maxim Integrated
1: $1.78
06031A330JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
AVX
1: $0.12
AISC-1008F-5R6J-T
Fixed Inductors 5600nH 5%
ABRACON
1: $0.31
C0805C125K8RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
Kemet
1: $0.67
06035A681JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.19
TPS79633DCQG4
Low Dropout Regulators - LDO High PSRR Fast RF Hig ...
Texas Instruments
1: $2.94
MAX5513EUA+
Digital to Analog Converters - DAC 8-Bit 2Ch Preci ...
Maxim Integrated
1: $2.48
CCHD-950-25-100.000
Standard Clock Oscillators 100MHz LOW PHASE 9x14mm ...
Crystek Corporation
1: $31.12

167357855 126052602 157188456 179458041