Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
549-CV55CL0209-0277
Manufacturer Part #:

CVCO55CL-0209-0277

Manufacturer:

Description: VCO Oscillators 209-277MHz
PDF Data Sheet
 
Share |
Manufacturer: Crystek
Product Category: VCO Oscillators
RoHS: RoHS Compliant Details
Package / Case: 0.5 in x 0.5 in
Frequency: 209 MHz to 277 MHz
Load Capacitance: 220 pF
Packaging: Bulk
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Product: VCO
Series: CVCO
Factory Pack Quantity: 5
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $29.92
  5: $26.33
  10: $23.93
  25: $21.54
  50: $20.34
  100: $17.34
  200: $17.17
  500: $16.75
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
142-0701-801
RF Connectors PC END MT JCK GLD .062" BOARD THICK
Johnson / Emerson Connectivity Solutions
1: $3.89
MABA-007237-ETC410
Transformers Audio & Signal 1.0-350MHz IL 3dB Impe ...
M/A-COM Technology Solutions
1: $2.34
MSA-0611-TR1G
RF Amplifier 4 SV 18 dB
Avago Technologies
1: $1.80
L78M12ACDT-TR
Linear Regulators - Standard 12V 0.5A Positive
STMicroelectronics
1: $0.54
SF2120C
Signal Conditioning 149.0MHz, Orbcom TX RF SAW Fil ...
RFM
1: $8.57
MC78M12ABDTG
Linear Regulators - Standard 12V 500mA Positive
ON Semiconductor
1: $0.77
SF2059B-1
Signal Conditioning 137.5MHz, Orbcom RX RF SAW Fil ...
RFM
1: $4.28
OPA2674ID
High Speed Operational Amplifiers Dual Wideband Hi ...
Texas Instruments
1: $3.24
SF2064A
Signal Conditioning 156.0MHz, Wimax IF SAW Filter
RFM
1: $25.41
3364W-1-203E
Trimmer Resistors - SMD 20Kohms 25% 4mm Square
Bourns
1: $1.04

126052602 157188456 179458041 167357855