|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
549-CV45CL421-441
Manufacturer Part #:

CVCO45CL-0421-0441

Manufacturer:

Description:
VCO Oscillators 421-441MHz
Share |
Manufacturer: Crystek
Product Category: VCO Oscillators
RoHS: RoHS Compliant Details
Brand: Crystek Corporation
Package / Case: 0.4 in x 0.5 in
Frequency: 451 MHz to 441 MHz
Load Capacitance: 100 pF
Minimum Operating Temperature: - 45 C
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 5.25 V
Product: VCO
Series: CVCO
Factory Pack Quantity: 5
Termination Style: SMD/SMT
Type: VCO - Voltage Controlled Oscillators
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX2750EUA+ VCO Oscillators 398
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$25.75
5:
$22.66
10:
$20.60
25:
$17.51
50:
$16.48
100:
$14.94
200:
$13.91
500:
$13.39

To add to a project, please Log In.

179458041 161858062 126052602 167357855 129527177 157188456