Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
549-RBV55CW0500-1000
Manufacturer Part #:

CRBV55CW-0500-1000

Manufacturer:

Description: VCO Oscillators Red Box 0500-1000MHZ
PDF Data Sheet
 
Share |
Manufacturer: Crystek
Product Category: VCO Oscillators
RoHS: RoHS Compliant Details
Frequency: 500 MHz to 1000 MHz
Packaging: Bulk
Product: VCO
Series: CRBV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $75.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ANT-916-CW-RCS
Antennas RPSMA RAng Reducd Ht 1/4 Wave Whip 916MHz
Linx Technologies
1: $7.06
245101-01-12.00
RF Cable Assemblies BNC St Plug to SMA Strt Plug R ...
Amphenol Connex
1: $10.74
CRBV55BE-1530-2700
VCO Oscillators Red Box 1530-2700MHz
Crystek Corporation
1: $75.00
CRBV55BE-1650-2150
VCO Oscillators Red Box 1650-2150MHz
Crystek Corporation
1: $75.00

167357855 179458041 126052602 157188456