|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
549-RBV55CL640-690
Manufacturer Part #:

CRBV55CL-0640-0690

Manufacturer:

Description:
VCO Oscillators Red Box 640-690MHz
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crystek
Product Category: VCO Oscillators
RoHS: RoHS Compliant Details
Brand: Crystek Corporation
Frequency: 640 MHz to 690 MHz
Load Capacitance: 47 pF
Packaging: Bulk
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Current Rating: 25 mA
Height: 14.99 mm
Length: 31.75 mm
Operating Supply Voltage: 5 V
Product: VCO
Series: CRBV
Factory Pack Quantity: 1
Type: Red Box VCO
Width: 31.75 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$75.00

To add to a project, please Log In.

682250037 179458041 161858062 157188456 126052602 167357855