Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
549-RBV55CL0470-0520
Manufacturer Part #:

CRBV55CL-0470-0520

Manufacturer:

Description: VCO Oscillators Red Box 0470-0520MHZ
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crystek
Product Category: VCO Oscillators
RoHS: RoHS Compliant Details
Frequency: 470 MHz to 520 MHz
Packaging: Bulk
Product: VCO
Series: CRBV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $75.00

To add to a project, please Log In.

179458041 682250037 126052602 157188456 167357855