Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
549-RBV55BE0400-0800
Manufacturer Part #:

CRBV55BE-0400-0800

Manufacturer:

Description: VCO Oscillators Red Box 0400-0800MHZ
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crystek
Product Category: VCO Oscillators
RoHS: RoHS Compliant Details
Frequency: 400 MHz to 800 MHz
Packaging: Bulk
Product: VCO
Series: CRBV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $75.00

To add to a project, please Log In.

682250037 167357855 179458041 126052602 157188456