Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
549-CPRO33-80.000
Manufacturer Part #:

CPRO33-80.000

Manufacturer:

Description: Standard Clock Oscillators 80MHz 25ppm 3.3V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crystek
Product Category: Standard Clock Oscillators
RoHS: RoHS Compliant Details
Product: XO
Frequency: 80 MHz
Frequency Stability: 25 PPM
Supply Voltage: 3.3 V
Load Capacitance: 15 pF
Termination Style: SMA
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Output Format: HCMOS
Dimensions: 11.05 mm Dia. x 33.34 mm L
Packaging: Bulk
Series: PRO
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $49.60
  5: $44.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BNX016-01
EMI Filters 50M ohm 25volt 15A EMIFIL
Murata Electronics
1: $4.21
CONSMA002-L
RF Connectors SMA Fml Right Angle PCB Mount - Exte ...
Linx Technologies
1: $4.41
MRJ-5381-01
Ethernet & Telecom Connectors RJ45 PCB RECPT RA IP ...
Amphenol Commercial Products
1: $10.56
ERJ-3EKF10R0V
Thick Film Resistors - SMD 0603 10.0ohms 1% Tol
Panasonic Electronic Components
5000: $0.00
142-0701-491
RF Connectors STRAIGHT PC BLKHD JK
Johnson / Emerson Connectivity Solutions
1: $14.63
C1608C0G1H100D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.07
C1608X7R1E223K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.13
RHT1A561MDN1
Aluminum Organic Polymer Capacitors 10V 560uF 125C
Nichicon
1: $1.32
CONSMA008
RF Connectors SMA Female PCB Mount Extended
Linx Technologies
1: $3.88
TL1107AF180WQ
Tactile Switches 6.0X4.3MM 180G
E-Switch
1: $0.27

682249821