Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
549-CPLL66-3900-4300
Manufacturer Part #:

CPLL66-3900-4300

Manufacturer:

Description: VCO Oscillators 3900MHz to 4300MHz
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crystek
Product Category: VCO Oscillators
RoHS: RoHS Compliant Details
Frequency: 3900 MHz to 4300 MHz
Supply Voltage: 2.7 V to 3.3 V
Dimensions: 0.6 in W x 0.6 in L x 0.14 in H
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Product: PLL
Series: CPLL
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $41.49
  5: $37.43
  10: $34.09
  25: $34.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1210C107M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $1.50
NCS2001SQ2T2G
Operational Amplifiers - Op Amps 0.9V Single Rail ...
ON Semiconductor
1: $1.10
MAX6520EUR+T
Voltage & Current References 1.2V 50ppm/C 3-Term V ...
Maxim Integrated
1: $2.27
LD1085D2M25R
Low Dropout Regulators - LDO 2.5V 3.0A Positive
STMicroelectronics
1: $1.12
MBRM140T3G
Schottky Diodes & Rectifiers 1A 40V
ON Semiconductor
1: $0.46
ACM2012-201-2P-T
EMI Filters 200ohms @ MHz .35A 2 mm x 1.2 mm
TDK
1: $0.50
ZR40401F50TA
Voltage & Current References 1% 4.096V
Diodes Inc. / Zetex
1: $0.97

167357855 126052602 157188456